+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | Amphenol CONEC | |
Type of connector | Special D-Sub | |
Number of pins | 43 (2+41) | |
Kind of connector | female | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Mechanical durability | 50 cycles | |
Case | size 5 (DD) | |
Body plating | tin | |
Body material | steel |