+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: KARSON
Manufacturer | KARSON | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Connector family | power supply | |
Current rating | 16A | |
Rated voltage | 0.25kV | |
Number of pins | 2 | |
Spatial orientation | angled 90° | |
Mechanical mounting | on PCBs | |
Electrical mounting | cage clamp, screw terminal, THT | |
Contact material | brass | |
Contact plating | tinned | |
Colour | grey | |
Flammability rating | UL94V-0 | |
Body material | PBT | |
Wire size | 22AWG...14AWG | |
Connector pinout layout | 1x2 | |
Wire cross-section | 0.5...1.5mm2 | |
Contacts pitch | 10mm | |
Number of ways | 2 | |
Operating temperature | -30...120°C |