+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3050.1302Y

Lateral plug; -20÷55°C; yellow


Manufacturer: GELBAU

Manufacturer part number:
3050.1302Y
TME Symbol:
3050.1302Y

Specification

Manufacturer
GELBAU
Type of control accessories
lateral plug
Operating temperature
-20...55°C
Colour
yellow
Related items
3100.0110Y
Configuration of application
Gross weight9.76 g
Certificates
See other products in this category: Safety Switches - Control Modules GELBAU,
*
3050.1302Y
4 in TME stock
Net price for quantities from 1 pcs - 6.06 USDGross price for quantities from 1 pcs - 6.06 USD
Net price for quantities from 3 pcs - 5.66 USDGross price for quantities from 3 pcs - 5.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.