+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3050.1303N

Lateral plug; -20÷55°C; black; NBR


Manufacturer: GELBAU

Manufacturer part number:
3050.1303N
TME Symbol:
3050.1303N

Specification

Manufacturer
GELBAU
Type of control accessories
lateral plug
Operating temperature
-20...55°C
Colour
black
Material
NBR
Related items
3100.1610N
Configuration of application
Gross weight19.82 g
See other products in this category: Safety Switches - Control Modules GELBAU,
*
3050.1303N
6 in TME stock
Net price for quantities from 1 pcs - 8.49 USDGross price for quantities from 1 pcs - 8.49 USD
Net price for quantities from 3 pcs - 7.93 USDGross price for quantities from 3 pcs - 7.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.