+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SMC DIODE SOLUTIONS | |
Type of semiconductor module | diode | |
Semiconductor structure | common cathode, double | |
Max. off-state voltage | 200V | |
Load current | 150A x2 | |
Case | PRM4 | |
Max. forward impulse current | 3.84kA | |
Electrical mounting | screw | |
Max. load current | 300A | |
Mechanical mounting | screw | |
Features of semiconductor devices | Schottky | |
Kind of package | bulk |