+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FTF000307121

Test lead; 16A; banana plug 4mm,both sides; insulated; Len: 1m

Manufacturer: BEHA-AMPROBE

Manufacturer part number:
FTF000307121
TME Symbol:
307121

Specification

Manufacturer
BEHA-AMPROBE
Type of test accessories
test lead
Current rating
16A
Connector variant
insulated
Cable length
1m
Colour
black
Wire cross-section
0.8mm2
Conform to the norm
CAT III 600V EN 61010
Material
PVC
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight46.39 g
See other products in this category: Single Test Leads BEHA-AMPROBE,
*
FTF000307121
3 in TME stock
Net price for quantities from 1 pcs - 11.08 USDGross price for quantities from 1 pcs - 11.08 USD
Net price for quantities from 3 pcs - 9.89 USDGross price for quantities from 3 pcs - 9.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.