+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3078990851

Core: ferrite; 78; -55÷125°C; 200Ω; 2x15mm; Application: RFID


Manufacturer: FAIR-RITE

Manufacturer part number:
3078990851
TME Symbol:
3078990851

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Core material
78
Operating temperature
-55...125°C
Resistance
200Ω
Dimensions
2x15mm
Ferrite application
RFID
Gross weight0.23 g
Certificates
See other products in this category: Ferrite Cores FAIR-RITE,
*
3078990851
0 in TME stock
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.
Net price for quantities from 6000 pcs - 0.15 USDGross price for quantities from 6000 pcs - 0.15 USD