+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3079E B021000

Wire; 1x2x22AWG; stranded; Cu; Insulation: PVC; violet; 305m; 1000ft


Manufacturer: BELDEN

Manufacturer part number:
3079E B021000
TME Symbol:
3079E.B021000

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x22AWG
Core structure
stranded
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core diameter
22AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
violet
Operating temperature
-20...75°C
Package contents
305m
CPR standard
Eca
Cable external diameter
7.98mm
Conform to the norm
UL 1685 UL 20201
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Kind of material
no flame propagation
Cable application
  • indoor
  • outdoor
  • PROFIBUS
Gross weight66.403 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
3079E B021000
160 in TME stock
Net price for quantities from 1 m - 9.81 USDGross price for quantities from 1 m - 9.81 USD
Net price for quantities from 50 m - 7.76 USDGross price for quantities from 50 m - 7.76 USD
Net price for quantities from 100 m - 6.95 USDGross price for quantities from 100 m - 6.95 USD
Net price for quantities from 305 m - 6.14 USDGross price for quantities from 305 m - 6.14 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 305 m