+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

30A02MH-TL-E

Transistor: PNP; bipolar; 30V; 0.7A; 0.6W; MCPH3

Manufacturer: ONSEMI

Manufacturer part number:
30A02MH-TL-E
TME Symbol:
30A02MH-TL-E

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
30V
Collector current
0.7A
Power dissipation
0.6W
Case
MCPH3
Current gain
200...500
Mounting
SMD
Kind of package
reel, tape
Frequency
520MHz
Gross weight0.01 g
Certificates
See other products in this category: PNP SMD transistors ONSEMI,
*
30A02MH-TL-E
0 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
Net price for quantities from 9000 pcs - 0.09 USDGross price for quantities from 9000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)