+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

30C02CH-TL-E

Transistor: NPN; bipolar; 30V; 0.7A; 0.7W; CPH3

Manufacturer: ONSEMI

Manufacturer part number:
30C02CH-TL-E
TME Symbol:
30C02CH-TL-E

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
30V
Collector current
0.7A
Power dissipation
0.7W
Case
CPH3
Current gain
300...800
Mounting
SMD
Kind of package
reel, tape
Frequency
540MHz
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors ONSEMI,
*
30C02CH-TL-E
7295 in TME stock
Net price for quantities from 5 pcs - 0.14 USDGross price for quantities from 5 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
No. of pieces (Multiplicity: 5)
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs