+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CDIL | |
Type of diode | TVS | |
Max. off-state voltage | 258V | |
Breakdown voltage | 288.2V | |
Max. forward impulse current | 72.8A | |
Semiconductor structure | bidirectional | |
Case | R6 | |
Mounting | THT | |
Leakage current | 10µA | |
Peak pulse power dissipation | 30kW | |
Features of semiconductor devices | glass passivated | |
Kind of package | bulk |