+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

30R500UF

Fuse: PTC polymer; THT; 5A; 30R

Manufacturer: LITTELFUSE

Manufacturer part number:
30R500UF
TME Symbol:
30R500UF

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
THT
Current rating
5A
Max surge current
40A
Switched current
10A
Max. voltage
30V DC
Manufacturer series
30R
Power
3W
Min. resistance
10mΩ
Max resistance
50mΩ
A dimension
14mm
B dimension
25.6mm
C dimension
10.2mm
D dimension
7.6mm
E dimension
3mm
Operating temperature
-40...85°C
Dimensions
Gross weight1.044 g
Certificates
See other products in this category: THT Polymer Fuses LITTELFUSE,
See other products from this series.:
*
30R500UF
0 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 200 pcs - 0.25 USDGross price for quantities from 200 pcs - 0.25 USD
Net price for quantities from 400 pcs - 0.24 USDGross price for quantities from 400 pcs - 0.24 USD
Net price for quantities from 600 pcs - 0.23 USDGross price for quantities from 600 pcs - 0.23 USD
Net price for quantities from 800 pcs - 0.22 USDGross price for quantities from 800 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs