+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

30R900UH

Fuse: PTC polymer; 9A; THT; 30R

Manufacturer: LITTELFUSE

Manufacturer part number:
30R900UH
TME Symbol:
30R900UH

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
9A
Max surge current
40A
Switched current
18A
Max. voltage
30V DC
Mounting
THT
Manufacturer series
30R
Power
4.2W
Min. resistance
5mΩ
Max resistance
20mΩ
A dimension
24.1mm
B dimension
31.6mm
C dimension
10.2mm
D dimension
7.6mm
E dimension
3mm
Operating temperature
-40...85°C
Dimensions
Gross weight1.786 g
Certificates
See other products in this category: THT Polymer Fuses LITTELFUSE,
See other products from this series.:
*
30R900UH
132 in TME stock
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 5 pcs - 2.03 USDGross price for quantities from 5 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
Net price for quantities from 20 pcs - 1.73 USDGross price for quantities from 20 pcs - 1.73 USD
Net price for quantities from 40 pcs - 1.54 USDGross price for quantities from 40 pcs - 1.54 USD
Net price for quantities from 50 pcs - 1.49 USDGross price for quantities from 50 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs