+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3100305

Splice terminal: rail; for DIN rail mounting; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
3100305

Alternative designations: MT 1,5

TME Symbol:
3100305

Specification

Manufacturer
PHOENIX CONTACT
Type of splice terminal
rail
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
grey
Wire cross-section
1.5mm2
Number of ways
1
Number of terminals
2
Mounting rail size
TS15
Gross weight2.11 g
Certificates
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
3100305
0 in TME stock
Net price for quantities from 50 pcs - 2.11 USDGross price for quantities from 50 pcs - 2.11 USD
Net price for quantities from 100 pcs - 1.97 USDGross price for quantities from 100 pcs - 1.97 USD
Net price for quantities from 250 pcs - 1.81 USDGross price for quantities from 250 pcs - 1.81 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 50 pcs