+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: HDC HQ 2 HV FAS
Manufacturer | WEIDMÜLLER | |
Type of connector | HDC | |
Kind of connector | female | |
Manufacturer series | HQ | |
Number of pins | 2 | |
Current rating | 40A | |
Rated voltage | 830V | |
Electrical mounting | screw | |
Mechanical mounting | screw-in | |
Flammability rating | UL94V-0 | |
Wire cross-section | 1.5...10mm2 | |
Application - series/manufacturer | 40 A, 830V, HDC | |
Contact plating | silver plated | |
Insulator material | polycarbonate | |
Body material | copper alloy | |
Operating temperature | -40...125°C | |
Alias | HDC HQ 2 HV FAS | |
Connector family | industrial |