+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3100B0010G01E000

Converter: pressure; 0÷10bar; 8÷30VDC; 4÷20mA; relative pressure


Manufacturer: GEMS SENSORS

Manufacturer part number:
3100B0010G01E000
TME Symbol:
3100B0010G01E000

Specification

Manufacturer
GEMS SENSORS
Type of converter
pressure
Pressure setting range
0...10bar
Current output
4...20mA
Controlled parameter
relative pressure
Measurement accuracy
0.25%
IP rating
IP67
Mounting
G1/4"
Operating temperature
-40...125°C
Manufacturer series
3100
Connection
M12 male
Number of pins
4
Supply voltage
  • 8...30V DC
Gross weight60 g
Certificates
See other products in this category: Pressure Transducers GEMS SENSORS,
See other products from this series.:
*
3100B0010G01E000
0 in TME stock
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.
Product for special order