+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3101.0050

Fuse holder; UL94V-0; cylindrical fuses; THT; 5x20mm; 10A; black


Manufacturer: SCHURTER

Manufacturer part number:
3101.0050
TME Symbol:
3101.0050

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Flammability rating
UL94V-0
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm
Maximum current
10A
Body material
thermoplastic
Colour
black
Contact plating
tinned
Contact material
copper
Contact resistance
5mΩ
Rated voltage
250V AC
Mounting hole dimensions
Ø12.5mm
Leads
straight
Manufacturer series
FPG5
IP rating
IP40
Operating temperature
-40...85°C
Gross weight2.881 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
3101.0050
133 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 5 pcs - 2.91 USDGross price for quantities from 5 pcs - 2.91 USD
Net price for quantities from 10 pcs - 2.64 USDGross price for quantities from 10 pcs - 2.64 USD
Net price for quantities from 50 pcs - 1.81 USDGross price for quantities from 50 pcs - 1.81 USD
Net price for quantities from 75 pcs - 1.65 USDGross price for quantities from 75 pcs - 1.65 USD
Net price for quantities from 100 pcs - 1.63 USDGross price for quantities from 100 pcs - 1.63 USD
Net price for quantities from 200 pcs - 1.57 USDGross price for quantities from 200 pcs - 1.57 USD
Net price for quantities from 500 pcs - 1.50 USDGross price for quantities from 500 pcs - 1.50 USD
Net price for quantities from 1000 pcs - 1.45 USDGross price for quantities from 1000 pcs - 1.45 USD
Net price for quantities from 2500 pcs - 1.39 USDGross price for quantities from 2500 pcs - 1.39 USD
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcsCardboard = 100 pcsCardboard = 1 000 pcs