+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3101.0210

Fuse holder; 5x20mm; 10A; 250VAC; FPG1; on panel; black; UL94V-0


Manufacturer: SCHURTER

Manufacturer part number:
3101.0210
TME Symbol:
3101.0210

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
10A
Rated voltage
250V AC
Manufacturer series
FPG1
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
connectors, for soldering
Leads dimensions
4.8x0.5mm
Mounting hole dimensions
Ø12.7mm
Cap type
snap-in
Contact material
copper
Contact plating
tinned
IP rating
IP40
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight5.31 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
3101.0210
1526 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 10 pcs - 4.17 USDGross price for quantities from 10 pcs - 4.17 USD
Net price for quantities from 20 pcs - 3.76 USDGross price for quantities from 20 pcs - 3.76 USD
Net price for quantities from 30 pcs - 3.46 USDGross price for quantities from 30 pcs - 3.46 USD
Net price for quantities from 40 pcs - 3.24 USDGross price for quantities from 40 pcs - 3.24 USD
Net price for quantities from 50 pcs - 3.07 USDGross price for quantities from 50 pcs - 3.07 USD
Net price for quantities from 100 pcs - 2.64 USDGross price for quantities from 100 pcs - 2.64 USD
Net price for quantities from 500 pcs - 2.31 USDGross price for quantities from 500 pcs - 2.31 USD
Packaging method by the manufacturer:
Bag = 1 pcsBag = 10 pcsCardboard = 100 pcs