+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3101.8511

Fuse holder; 5x20mm; 250VAC; FPG3; Poles: 1; -40÷85°C

Manufacturer: SCHURTER

Manufacturer part number:
3101.8511
TME Symbol:
3101.8511

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Rated voltage
250V AC
Manufacturer series
FPG3
Number of poles
1
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
3101.8511
0 in TME stock
Net price for quantities from 200 pcs - 0.77 USDGross price for quantities from 200 pcs - 0.77 USD
No. of pieces (Multiplicity: 200)