+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3107ENH.00305

Wire; 2x2x22AWG; stranded; Cu; Insulation: LSZH; black; 305m; none

Manufacturer: BELDEN

Manufacturer part number:
3107ENH.00305
TME Symbol:
3107ENH.00305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
2x2x22AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
2
Core diameter
22AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
black
Operating temperature
-45...80°C
Resistance to
flame, most of oils, UV rays
Cable features
twisted pair conductors
Package contents
305m
CPR standard
Eca
Cable external diameter
8.9mm
Earth core
none
Package contents - ft
1000ft
Kind of material
halogen free, no flame propagation
Ground
tinned copper strand 22AWG
Cable application
  • indoor
  • outdoor
  • RS485
Gross weight88.09 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
3107ENH.00305
0 in TME stock
Net price for quantities from 305 m - 9.68 USDGross price for quantities from 305 m - 9.68 USD
Net price for quantities from 610 m - 8.39 USDGross price for quantities from 610 m - 8.39 USD
Amount (Multiplicity: 305)
Packaging method by the manufacturerReel = 305 m