+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: IE-C6NO8LW0002S40S40-W-K6KV
Manufacturer | WEIDMÜLLER | |
Type of connection cable | patch cord | |
Kind of cable | U/UTP | |
Ethernet category | Cat 6 | |
Version | Power over Ethernet | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | unshielded | |
Cable length | 0.2m | |
Wire insulation material | LSZH | |
Insulation colour | white | |
Core diameter | 30/7AWG | |
Number of cores | 8 | |
No. of pairs | 4 | |
IP rating | IP20 | |
Cable structure | 4x2x30AWG | |
Kind of material | halogen free | |
Connector colour | white | |
Cable features | twisted pair conductors | |
Operating temperature | -20...60°C |