+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3109120004

Patch cord; U/UTP; Cat 6; RJ45 plug,both sides; stranded; Cu; 0.4m

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
3109120004

Alternative designations: IE-C6NO8LW0004S40S40-W-K6KV

TME Symbol:
3109120004

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6
Version
Power over Ethernet
Core structure
stranded
Kind of core
Cu
Shield structure
unshielded
Cable length
0.4m
Wire insulation material
LSZH
Insulation colour
white
Core diameter
30/7AWG
Number of cores
8
No. of pairs
4
IP rating
IP20
Cable structure
4x2x30AWG
Kind of material
halogen free
Connector colour
white
Cable features
twisted pair conductors
Operating temperature
-20...60°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight16 g
Certificates
EAN code4099987186421
See other products in this category: RJ45 Cables and Adapters WEIDMÜLLER,
*
3109120004
0 in TME stock
Net price for quantities from 1 pcs - 10.77 USDGross price for quantities from 1 pcs - 10.77 USD
Net price for quantities from 5 pcs - 9.23 USDGross price for quantities from 5 pcs - 9.23 USD
Net price for quantities from 10 pcs - 8.21 USDGross price for quantities from 10 pcs - 8.21 USD
Net price for quantities from 25 pcs - 7.69 USDGross price for quantities from 25 pcs - 7.69 USD
Net price for quantities from 50 pcs - 7.18 USDGross price for quantities from 50 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.