+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

311SM6-T

Microswitch SNAP ACTION; 5A/250VAC; with lever (with roller)


Manufacturer: HONEYWELL

Manufacturer part number:
311SM6-T
TME Symbol:
311SM6-T

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SM
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
19.8x6.4x10mm
Mechanical durability
10000000 cycles
Operating temperature
-54...85°C
Operating Force
0.39N
Lever length
6.38mm
Gross weight2.953 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
311SM6-T
20 in TME stock
Net price for quantities from 1 pcs - 17.80 USDGross price for quantities from 1 pcs - 17.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs