+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

311SX2-T

Microswitch SNAP ACTION; 5A/250VAC; with lever; SPDT; OFF-(ON)


Manufacturer: HONEYWELL

Manufacturer part number:
311SX2-T
TME Symbol:
311SX2-T

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
SX
Stable positions number
1
Leads
for soldering
Body dimensions
12.7x5.1x8.9mm
Mechanical durability
10000000 cycles
Operating temperature
-55...125°C
Mounting
soldered
Gross weight1.193 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
311SX2-T
6 in TME stock
Net price for quantities from 1 pcs - 36.71 USDGross price for quantities from 1 pcs - 36.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.