+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

313SX4-T

Microswitch SNAP ACTION; 1A/125VAC; 1A/28VDC; SPDT; ON-(ON); SX


Manufacturer: HONEYWELL

Manufacturer part number:
313SX4-T
TME Symbol:
313SX4-T

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
1A / 125V AC
DC contacts rating @R
1A / 28V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SX
Stable positions number
1
Leads
for soldering
Body dimensions
14.7x5.1x13.6mm
Operating temperature
-54...121°C
Operating Force
0.58N
Lever length
1.1mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
313SX4-T
0 in TME stock
Net price for quantities from 60 pcs - 56.85 USDGross price for quantities from 60 pcs - 56.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.