+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

315LMT

Fuse: fuse; 315A; 240VAC; 150VDC; LMT

Manufacturer: BUSSMANN

Manufacturer part number:
315LMT
TME Symbol:
315LMT

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Current rating
315A
Rated voltage
150V DC/240V AC
Manufacturer series
LMT
Gross weight6 g
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
315LMT
0 in TME stock
No. of pieces (Multiplicity: 3)
Product for special order