+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

315NHG1B

Fuse: fuse; ceramic,industrial; 315A; 500VAC; 250VDC; NH1


Manufacturer: BUSSMANN

Manufacturer part number:
315NHG1B
TME Symbol:
315NHG1B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
315A
Rated voltage
250V DC/500V AC
Fuse size
NH1
Breaking capacity
120kA
Gross weight394.3 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
315NHG1B
13 in TME stock
Net price for quantities from 1 pcs - 14.84 USDGross price for quantities from 1 pcs - 14.84 USD
Net price for quantities from 3 pcs - 13.60 USDGross price for quantities from 3 pcs - 13.60 USD
Net price for quantities from 9 pcs - 11.75 USDGross price for quantities from 9 pcs - 11.75 USD
Net price for quantities from 15 pcs - 10.51 USDGross price for quantities from 15 pcs - 10.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs