+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

31886

Tip: ring; insulated; M4; Ø: 4.34mm; red; crimped; 0.3÷1.42mm2; PIDG


Manufacturer: TE Connectivity

Manufacturer part number:
31886
TME Symbol:
31886

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M4
Ring inside diameter
4.34mm
Colour
red
Electrical mounting
crimped
Wire cross-section
0.3...1.42mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Wire size
22AWG...18AWG
Manufacturer series
PIDG
Operating temperature
max. 105°C
Gross weight0.779 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
31886
1000 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Packaging method by the manufacturer:Cardboard = 300 pcsCardboard = 1 000 pcs