+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

31890

Tip: ring; insulated; M4; Ø: 4.17mm; red; crimped; 0.3÷1.42mm2; PIDG


Manufacturer: TE Connectivity

Manufacturer part number:
31890
TME Symbol:
31890

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M4
Ring inside diameter
4.17mm
Colour
red
Electrical mounting
crimped
Wire cross-section
0.3...1.42mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Wire size
22AWG...18AWG
Manufacturer series
PIDG
Operating temperature
max. 105°C
Gross weight0.868 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
31890
1772 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.72 USDGross price for quantities from 2 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 200 pcs - 0.41 USDGross price for quantities from 200 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD