+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

31895

Tip: ring; insulated; M8; Ø: 7.92mm; red; crimped; 0.3÷1.42mm2; PIDG


Manufacturer: TE Connectivity

Manufacturer part number:
31895
TME Symbol:
31895

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M8
Ring inside diameter
7.92mm
Colour
red
Electrical mounting
crimped
Wire cross-section
0.3...1.42mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Wire size
22AWG...18AWG
Manufacturer series
PIDG
Operating temperature
max. 105°C
Gross weight1.078 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
31895
285 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 250 pcs - 0.77 USDGross price for quantities from 250 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
Net price for quantities from 600 pcs - 0.73 USDGross price for quantities from 600 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.71 USDGross price for quantities from 1000 pcs - 0.71 USD
Net price for quantities from 2500 pcs - 0.66 USDGross price for quantities from 2500 pcs - 0.66 USD