+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

31ASTA460MM4

Electrode; Thread: M4; stainless steel; 460mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
31ASTA460MM4
TME Symbol:
31ASTA460MM4

Specification

Manufacturer
LOVATO ELECTRIC
Type of control accessories
electrode
Operating temperature
max. 70°C
Thread
M4
Body material
stainless steel
Length
460mm
Related items
31SCM50, 31SCM100, 31SCM04
Gross weight44.2 g
Certificates
EAN code8013975092910
See other products in this category: Monitoring Relays LOVATO ELECTRIC,
*
31ASTA460MM4
1 in TME stock
Net price for quantities from 1 pcs - 11.94 USDGross price for quantities from 1 pcs - 11.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts