+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

31ASTA960MM6

Electrode; Thread: M6; stainless steel; 960mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
31ASTA960MM6
TME Symbol:
31ASTA960MM6

Specification

Manufacturer
LOVATO ELECTRIC
Type of control accessories
electrode
Operating temperature
max. 70°C
Thread
M6
Body material
stainless steel
Length
0.96m
Related items
31SCM50, 31SCM100, 31SCM04
Gross weight210.8 g
Certificates
EAN code8013975092941
See other products in this category: Monitoring Relays LOVATO ELECTRIC,
*
31ASTA960MM6
4 in TME stock
Net price for quantities from 1 pcs - 19.70 USDGross price for quantities from 1 pcs - 19.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts