+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

31L48P8

Socket; PIN: 8; for DIN rail mounting; Leads: screw terminals


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
31L48P8
TME Symbol:
31L48P8

Specification

Manufacturer
LOVATO ELECTRIC
Type of relays accessories
socket
Number of pins
8
Mounting
for DIN rail mounting
Electrical connection
round socket
Leads
screw terminals
Related items
31L48T
Gross weight38.01 g
Certificates
EAN code8013975065532
See other products in this category: Timers - Accessories LOVATO ELECTRIC,
*
31L48P8
2 in TME stock
Net price for quantities from 1 pcs - 9.87 USDGross price for quantities from 1 pcs - 9.87 USD
Net price for quantities from 5 pcs - 9.25 USDGross price for quantities from 5 pcs - 9.25 USD
Net price for quantities from 10 pcs - 8.64 USDGross price for quantities from 10 pcs - 8.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.