+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

31P0062

Undervoltage switch; IP54; Body dim: 57x54x60mm; 16A; 230VAC

Manufacturer: TRIPUS

Manufacturer part number:
31P0062
TME Symbol:
31P0062

Specification

Manufacturer
TRIPUS
Type of protection
undervoltage switch
IP rating
IP54
Body dimensions
57x54x60mm
Current rating
16A
Relay variant
1-phase
Contacts configuration
DPST-NO
Coil voltage
230V AC
Stable positions description
0-I
Mounting hole dimensions
46.5x22.1mm
Gross weight90.72 g
Certificates
See other products in this category: Motor Protection Breakers TRIPUS
*
31P0062
Product withdrawn from the offer
Use the specification table below to search for similar products