+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TRIPUS
Manufacturer | TRIPUS | |
Type of protection | undervoltage switch | |
IP rating | IP54 | |
Body dimensions | 57x54x60mm | |
Current rating | 16A | |
Relay variant | 1-phase | |
Contacts configuration | DPST-NO | |
Rated coil voltage | 230V AC | |
Stable positions description | 0-I | |
Mounting hole dimensions | 46.5x22.1mm |