+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

31PS3S

Electrode holder; Thread: 2"; thermoset resin

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
31PS3S
TME Symbol:
31PS3S

Specification

Manufacturer
LOVATO ELECTRIC
Type of control accessories
electrode holder
Operating temperature
max. 100°C
Thread
2"
Body material
thermoset resin
Gross weight168.5 g
Certificates
EAN code8013975056646
See other products in this category: Monitoring Relays LOVATO ELECTRIC,
*
31PS3S
0 in TME stock
Net price for quantities from 1 pcs - 116.56 USDGross price for quantities from 1 pcs - 116.56 USD
Net price for quantities from 5 pcs - 109.28 USDGross price for quantities from 5 pcs - 109.28 USD
Net price for quantities from 10 pcs - 101.99 USDGross price for quantities from 10 pcs - 101.99 USD
No. of pieces (Multiplicity: 1)