+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

31SCM04

Sensor for fluid level controllers; Thread: 3/8"; 43mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
31SCM04
TME Symbol:
31SCM04

Specification

Manufacturer
LOVATO ELECTRIC
Type of control accessories
sensor for fluid level controllers
Operating temperature
max. 100°C
Thread
3/8"
Body material
stainless steel
Length
43mm
Sensors features
single pole probe
Gross weight63.05 g
Certificates
EAN code8013975099605
See other products in this category: Monitoring Relays LOVATO ELECTRIC,
*
31SCM04
3 in TME stock
Net price for quantities from 1 pcs - 58.43 USDGross price for quantities from 1 pcs - 58.43 USD
Net price for quantities from 5 pcs - 54.77 USDGross price for quantities from 5 pcs - 54.77 USD
Net price for quantities from 10 pcs - 51.12 USDGross price for quantities from 10 pcs - 51.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.