+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32.0108P0001

Contact; female; 10mm2; crimped; photovoltaics; for cable; 45A

Manufacturer: STÄUBLI

Manufacturer part number:
32.0108P0001

Alternative designations: PV-BP4/10 SN

TME Symbol:
32.0108P0001

Specification

Manufacturer
STÄUBLI
Type of connector
solar
Connector
contact
Kind of connector
female
Wire cross-section
10mm2
Electrical mounting
crimped
Connectors application
photovoltaics
Mechanical mounting
for cable
Current rating
45A
IP rating
IP2X, IP65, IP68
Rated voltage
1kV
Spatial orientation
straight
Operating temperature
-40...85°C
Gross weight1.87 g
See other products in this category: Solar connectors STÄUBLI,
*
32.0108P0001
0 in TME stock
Net price for quantities from 2000 pcs - 1.16 USDGross price for quantities from 2000 pcs - 1.16 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 2 000.
Multiplicity: 100.
Packaging method by the manufacturerBag = 2 000 pcs