+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STÄUBLI | |
Type of connector | solar | |
Connector | contact | |
Kind of connector | female | |
Wire cross-section | 4...6mm2 | |
Wire size | 12AWG...10AWG | |
Electrical mounting | crimped | |
Connectors application | photovoltaics | |
Mechanical mounting | for cable | |
Current rating | 47A | |
IP rating | IP2X, IP65, IP68 | |
Rated voltage | 1kV | |
Spatial orientation | straight | |
Operating temperature | -40...85°C |