+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32.768K-6914SMD-SR

Crystal; 32.768kHz; SMD; 6.9x1.4x1.3mm; 12.5pF; Tolerance: ±20ppm


Manufacturer: SR PASSIVES

Manufacturer part number:
32.768K-6914SMD-SR
TME Symbol:
32.768K-6914SMD-SR

Specification

Manufacturer
SR PASSIVES
Type of quartz
crystal
Frequency
32.768kHz
Mounting
SMD
Body dimensions
6.9x1.4x1.3mm
Capacitance
12.5pF
Frequency stability
±3ppm
Resonator tolerance
±20ppm
Power
1µW
Terminal pitch
5.1mm
Operating temperature
-40...85°C
Gross weight0.051 g
Certificates

WATCH VIDEO

See other products in this category: Resonators and Generators SR PASSIVES,
*
32.768K-6914SMD-SR
1851 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs