+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

320571

Tip: ring; insulated; M6; Ø: 6.35mm; red; crimped; 0.3÷1.42mm2


Manufacturer: TE Connectivity

Manufacturer part number:
320571
TME Symbol:
320571

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M6
Ring inside diameter
6.35mm
Colour
red
Electrical mounting
crimped
Wire cross-section
0.3...1.42mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Gross weight1.192 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
320571
11938 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 300 pcs - 0.32 USDGross price for quantities from 300 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Packaging method by the manufacturer:Bag = 300 pcsCardboard = 1 000 pcs