+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

320575

Tip: ring; insulated; M8; Ø: 8.3mm; blue; crimped; 1.25÷2mm2; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
320575
TME Symbol:
320575

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M8
Ring inside diameter
8.3mm
Colour
blue
Electrical mounting
crimped
Wire cross-section
1.25...2mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Gross weight1.24 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
320575
985 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 150 pcs - 0.60 USDGross price for quantities from 150 pcs - 0.60 USD
Net price for quantities from 200 pcs - 0.59 USDGross price for quantities from 200 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
Net price for quantities from 2000 pcs - 0.53 USDGross price for quantities from 2000 pcs - 0.53 USD
Packaging method by the manufacturer:
Bag = 200 pcsCardboard = 1 000 pcs