+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

320576

Tip: ring; insulated; M8; Ø: 8.3mm; yellow; crimped; 3÷6mm2; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
320576
TME Symbol:
320576

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M8
Ring inside diameter
8.3mm
Colour
yellow
Electrical mounting
crimped
Wire cross-section
3...6mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Gross weight2.59 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
320576
1098 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 250 pcs - 0.48 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 2500 pcs - 0.38 USDGross price for quantities from 2500 pcs - 0.38 USD
Packaging method by the manufacturer:Bag = 200 pcsCardboard = 500 pcs