+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

320619

Tip: ring; insulated; M3,5; Ø: 3.68mm; blue; crimped; 1.25÷2mm2; PIDG


Manufacturer: TE Connectivity

Manufacturer part number:
320619
TME Symbol:
320619

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M3,5
Ring inside diameter
3.68mm
Colour
blue
Electrical mounting
crimped
Wire cross-section
1.25...2mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Wire size
16AWG...14AWG
Manufacturer series
PIDG
Operating temperature
max. 105°C
Gross weight0.858 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
320619
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 350.
Multiplicity: 1.
Net price for quantities from 350 pcs - 0.34 USDGross price for quantities from 350 pcs - 0.34 USD