+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

320E11WHTGRYARROWDOWN

Microswitch TACT; SPST; Pos: 2; 0.025A/50VDC; THT; 1.35N; 9.95mm


Manufacturer: E-SWITCH

Manufacturer part number:
320E11WHTGRYARROWDOWN
TME Symbol:
320E11WHTGRYARROWD

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.025A / 50V DC
Mounting
THT
Operating Force
1.35N
Body dimensions
12.4x12.4x9.95mm
Button height
9.95mm
Switching method
OFF-(ON)
Manufacturer series
320
Operating temperature
-20...70°C
Leads
for soldering
Contact material
copper alloy
Max. contact resistance:
50mΩ
Min. insulation resistance
1GΩ
Contact plating
silver plated
Electrical life
1000000 cycles
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
320E11WHTGRYARROWDOWN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 026.
Multiplicity: 1.
Product for special order