+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3214JH

Fan: DC; axial; 24VDC; 92x92x38mm; 146m3/h; 55dBA; ball; 6800rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
3214JH
TME Symbol:
3214JH

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
11...30V DC
Fan dimensions
92x92x38mm
Power consumption
9W
Fan efficiency
146m3/h
Noise level
55dBA
Kind of Bearing
ball
Rotational rate/speed
6800rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight228.3 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
3214JH
0 in TME stock
Net price for quantities from 1 pcs - 58.12 USDGross price for quantities from 1 pcs - 58.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.