+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3214JN

Fan: DC; axial; 24VDC; 92x92x38mm; 130m3/h; 51dBA; ball; 6000rpm

Manufacturer: EBM-PAPST

Manufacturer part number:
3214JN
TME Symbol:
3214JN

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
7...13.8V DC
Fan dimensions
92x92x38mm
Power consumption
7.5W
Fan efficiency
130m3/h
Noise level
51dBA
Kind of Bearing
ball
Rotational rate/speed
6000rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight223.2 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
3214JN
41 in TME stock
Net price for quantities from 1 pcs - 60.65 USDGross price for quantities from 1 pcs - 60.65 USD
Net price for quantities from 5 pcs - 57.26 USDGross price for quantities from 5 pcs - 57.26 USD
Net price for quantities from 10 pcs - 55.25 USDGross price for quantities from 10 pcs - 55.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcs