+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of potentiometer | mounting | |
Resistance | 100Ω | |
Kind of potentiometer | multiturn | |
Spatial orientation | vertical | |
Power | 0.25W | |
Mounting | SMD | |
Tolerance | ±10% | |
Temperature coefficient | 100ppm/°C | |
Characteristics | linear | |
Track material | cermet | |
Number of electrical turns | 5 | |
Body dimensions | 4.8x4.6x3.7mm | |
Operating temperature | -65...150°C |