+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3214W-1-500E

Potentiometer: mounting; 50Ω; multiturn; vertical; 250mW; SMD; ±10%


Manufacturer: BOURNS

Manufacturer part number:
3214W-1-500E
TME Symbol:
3214W-1-500E

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
50Ω
Kind of potentiometer
multiturn
Spatial orientation
vertical
Power
0.25W
Mounting
SMD
Tolerance
±10%
Temperature coefficient
100ppm/°C
Characteristics
linear
Track material
cermet
Number of electrical turns
5
Body dimensions
4.8x4.6x3.7mm
Operating temperature
-65...150°C
Gross weight0.277 g
Certificates

WATCH VIDEO

See other products in this category: Multiturn SMD trimmers BOURNS,
*
3214W-1-500E
0 in TME stock
Net price for quantities from 250 pcs - 2.01 USDGross price for quantities from 250 pcs - 2.01 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.