+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32151

Tip: butt splice; non-insulated; brass; 3÷6mm2; tinned; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
32151
TME Symbol:
32151

Specification

Manufacturer
TE Connectivity
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
brass
Wire cross-section
3...6mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight1.663 g
Certificates
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
*
32151
1562 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1500 pcs - 0.30 USDGross price for quantities from 1500 pcs - 0.30 USD
Packaging method by the manufacturer:
Cardboard = 500 pcs